
EMZT160ARA821MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT160ARA821MHA0GTR-ND - Tape & Reel (TR) 565-EMZT160ARA821MHA0GCT-ND - Cut Tape (CT) 565-EMZT160ARA821MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT160ARA821MHA0G |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT160ARA821MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.95400 | ₱299.54 |
| 50 | ₱22.49800 | ₱1,124.90 |
| 100 | ₱20.13980 | ₱2,013.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.07016 | ₱8,035.08 |
| 1,000 | ₱14.78686 | ₱14,786.86 |
| 1,500 | ₱14.13836 | ₱21,207.54 |
| 2,500 | ₱13.41590 | ₱33,539.75 |
| 3,500 | ₱12.99092 | ₱45,468.22 |
| 5,000 | ₱12.58041 | ₱62,902.05 |

