
EMZT160GRA821MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT160GRA821MHA0GTR-ND - Tape & Reel (TR) 565-EMZT160GRA821MHA0GCT-ND - Cut Tape (CT) 565-EMZT160GRA821MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT160GRA821MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱39.30300 | ₱393.03 |
| 50 | ₱29.88220 | ₱1,494.11 |
| 100 | ₱26.89280 | ₱2,689.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.74528 | ₱10,872.64 |
| 1,000 | ₱20.12314 | ₱20,123.14 |
| 1,500 | ₱19.30492 | ₱28,957.38 |
| 2,500 | ₱18.39214 | ₱45,980.35 |
| 3,500 | ₱17.85564 | ₱62,494.74 |
| 5,000 | ₱17.33715 | ₱86,685.75 |
| 6,000 | ₱17.09075 | ₱102,544.50 |
| 12,000 | ₱16.25670 | ₱195,080.40 |
| 12,500 | ₱16.21223 | ₱202,652.88 |

