560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM451VSN561MA50S

DigiKey Part Number
565-ESMM451VSN561MA50S-ND
Manufacturer
Manufacturer Product Number
ESMM451VSN561MA50S
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMM451VSN561MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.88 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.1184 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
592mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱488.31000₱488.31
10₱344.85400₱3,448.54
50₱285.54220₱14,277.11
200₱251.36650₱50,273.30
600₱231.98695₱139,192.17
1,000₱224.74944₱224,749.44
2,600₱214.39855₱557,436.23
Manufacturers Standard Package