
HHXD160GRA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXD160GRA271MHA0GCT-ND - Cut Tape (CT) 565-HHXD160GRA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱46.50900 | ₱465.09 |
| 50 | ₱35.53940 | ₱1,776.97 |
| 100 | ₱32.06170 | ₱3,206.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.07456 | ₱13,037.28 |
| 1,000 | ₱24.18802 | ₱24,188.02 |
| 1,500 | ₱23.23561 | ₱34,853.42 |
| 2,500 | ₱22.17380 | ₱55,434.50 |
| 3,500 | ₱21.54978 | ₱75,424.23 |
| 5,000 | ₱20.94683 | ₱104,734.15 |

