HHXD250GRA101MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,517
Unit Price: ₱101.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,337
Unit Price: ₱126.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱73.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,767
Unit Price: ₱67.29000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 671
Unit Price: ₱211.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱34.78971

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱34.78971

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱31.04997

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱30.82129

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱28.94964
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250GRA101MF80G

DigiKey Part Number
565-HHXD250GRA101MF80GTR-ND - Tape & Reel (TR)
565-HHXD250GRA101MF80GCT-ND - Cut Tape (CT)
565-HHXD250GRA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250GRA101MF80G
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PEV100M6.3X8Rubycon1,5171189-3799-1-ND₱101.83000Parametric Equivalent
EEH-ZA1E101XPPanasonic Industry6,337P15436CT-ND₱126.25000Parametric Equivalent
EEH-ZA1E101XVPanasonic Industry0P123702CT-ND₱73.25000Parametric Equivalent
GYB1E101MCQ1GSNichicon3,767493-17886-1-ND₱67.29000Parametric Equivalent
HZA107M025X16T-FCornell Dubilier Knowles671HZA107M025X16T-FCT-ND₱211.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱37.45700₱374.57
50₱28.36960₱1,418.48
100₱25.48740₱2,548.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱19.19362₱17,274.26
1,800₱17.85872₱32,145.70
2,700₱17.18481₱46,398.99
4,500₱16.43382₱73,952.19
6,300₱15.99229₱100,751.43
9,000₱15.56591₱140,093.19
Manufacturers Standard Package