
HHXD350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱46.80600 | ₱468.06 |
| 50 | ₱35.76580 | ₱1,788.29 |
| 100 | ₱32.27010 | ₱3,227.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.24844 | ₱13,124.22 |
| 1,000 | ₱24.35178 | ₱24,351.78 |
| 1,500 | ₱23.39441 | ₱35,091.61 |
| 2,500 | ₱22.32696 | ₱55,817.40 |
| 3,500 | ₱21.69968 | ₱75,948.88 |
| 5,000 | ₱21.09368 | ₱105,468.40 |

