
HHXD500GRA330MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA330MF80GTR-ND - Tape & Reel (TR) 565-HHXD500GRA330MF80GCT-ND - Cut Tape (CT) 565-HHXD500GRA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 33 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV33M6.3X8 | Rubycon | 1,771 | 1189-3803-1-ND | ₱130.41000 | Parametric Equivalent |
| EEH-ZA1H330XP | Panasonic Industry | 63,892 | P15444CT-ND | ₱126.25000 | Parametric Equivalent |
| GYB1H330MCQ1GS | Nichicon | 217 | 493-17894-1-ND | ₱67.29000 | Parametric Equivalent |
| HZA336M050X16T-F | Cornell Dubilier Knowles | 6,081 | HZA336M050X16T-FCT-ND | ₱211.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.57600 | ₱375.76 |
| 50 | ₱28.45300 | ₱1,422.65 |
| 100 | ₱25.57670 | ₱2,557.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱19.26244 | ₱17,336.20 |
| 1,800 | ₱17.92356 | ₱32,262.41 |
| 2,700 | ₱17.24789 | ₱46,569.30 |
| 4,500 | ₱16.49469 | ₱74,226.10 |
| 6,300 | ₱16.05213 | ₱101,128.42 |
| 9,000 | ₱15.62446 | ₱140,620.14 |

