
HHXD630ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA220MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA220MHA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA220MHA0G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA220MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱58.18000 | ₱581.80 |
| 50 | ₱44.88880 | ₱2,244.44 |
| 100 | ₱40.69050 | ₱4,069.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.86168 | ₱11,930.84 |
| 1,000 | ₱22.10258 | ₱22,102.58 |
| 1,500 | ₱21.21449 | ₱31,821.74 |
| 2,500 | ₱20.22461 | ₱50,561.52 |
| 3,500 | ₱19.64265 | ₱68,749.27 |
| 5,000 | ₱19.08053 | ₱95,402.65 |

