
HHXD630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA470MHA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱94.80400 | ₱948.04 |
| 50 | ₱74.47320 | ₱3,723.66 |
| 100 | ₱68.05970 | ₱6,805.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱57.03222 | ₱28,516.11 |
| 1,000 | ₱53.56225 | ₱53,562.25 |
| 1,500 | ₱51.81128 | ₱77,716.92 |
| 2,500 | ₱49.86002 | ₱124,650.05 |
| 3,500 | ₱48.71343 | ₱170,497.01 |
| 5,000 | ₱47.60582 | ₱238,029.10 |

