
HHXD630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱45.79400 | ₱457.94 |
| 50 | ₱34.95580 | ₱1,747.79 |
| 100 | ₱31.52580 | ₱3,152.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.62080 | ₱12,810.40 |
| 1,000 | ₱23.75926 | ₱23,759.26 |
| 1,500 | ₱22.82035 | ₱34,230.53 |
| 2,500 | ₱21.77291 | ₱54,432.28 |
| 3,500 | ₱21.15743 | ₱74,051.01 |
| 5,000 | ₱20.56285 | ₱102,814.25 |

