
HHXE250ARA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXE250ARA471MJC5GCT-ND - Cut Tape (CT) 565-HHXE250ARA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA471MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 526.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.05 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.35000 | ₱174.35 |
| 10 | ₱116.27300 | ₱1,162.73 |
| 50 | ₱92.01140 | ₱4,600.57 |
| 100 | ₱84.35600 | ₱8,435.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱72.69343 | ₱29,077.37 |
| 800 | ₱68.29638 | ₱54,637.10 |
| 1,200 | ₱66.07764 | ₱79,293.17 |
| 2,000 | ₱63.60526 | ₱127,210.52 |
| 2,800 | ₱62.15233 | ₱174,026.52 |
| 4,000 | ₱60.74924 | ₱242,996.96 |


