
HHXJ630ARA560MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ630ARA560MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ630ARA560MHA0GCT-ND - Cut Tape (CT) 565-HHXJ630ARA560MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630ARA560MHA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ630ARA560MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱40.97000 | ₱409.70 |
| 50 | ₱31.14460 | ₱1,557.23 |
| 100 | ₱28.03610 | ₱2,803.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.67306 | ₱11,336.53 |
| 1,000 | ₱20.98363 | ₱20,983.63 |
| 1,500 | ₱20.13068 | ₱30,196.02 |
| 2,500 | ₱19.18010 | ₱47,950.25 |
| 3,500 | ₱18.62111 | ₱65,173.89 |
| 5,000 | ₱18.08117 | ₱90,405.85 |


