
KHD250E475M32A0B00 | |
|---|---|
DigiKey Part Number | 565-3266-ND |
Manufacturer | |
Manufacturer Product Number | KHD250E475M32A0B00 |
Description | CAP CER 4.7UF 25V Y5U RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
EDA/CAD Models | KHD250E475M32A0B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |

