
KTF101B155K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B155K43NHT00TR-ND - Tape & Reel (TR) 565-KTF101B155K43NHT00CT-ND - Cut Tape (CT) 565-KTF101B155K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B155K43NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B155K43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱57.04900 | ₱570.49 |
| 50 | ₱45.37720 | ₱2,268.86 |
| 100 | ₱41.76840 | ₱4,176.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱34.35365 | ₱27,482.92 |
| 1,600 | ₱32.70114 | ₱52,321.82 |
| 2,400 | ₱31.87315 | ₱76,495.56 |
| 4,000 | ₱30.95558 | ₱123,822.32 |
| 5,600 | ₱30.41920 | ₱170,347.52 |
| 8,000 | ₱29.90303 | ₱239,224.24 |
| 9,600 | ₱29.65851 | ₱284,721.70 |
| 19,200 | ₱28.83479 | ₱553,627.97 |
| 20,000 | ₱28.79114 | ₱575,822.80 |

