
KTF101B224K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B224K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B224K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B224K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B224K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B224K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱43.17400 | ₱431.74 |
| 50 | ₱33.76480 | ₱1,688.24 |
| 100 | ₱30.86480 | ₱3,086.48 |
| 500 | ₱25.95904 | ₱12,979.52 |
| 1,000 | ₱24.44170 | ₱24,441.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.56747 | ₱67,702.41 |
| 6,000 | ₱21.64980 | ₱129,898.80 |
| 9,000 | ₱21.19007 | ₱190,710.63 |
| 15,000 | ₱20.68033 | ₱310,204.95 |
| 21,000 | ₱20.38229 | ₱428,028.09 |

