2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B225K31NLT00

DigiKey Part Number
565-KTF350B225K31NLT00TR-ND - Tape & Reel (TR)
565-KTF350B225K31NLT00CT-ND - Cut Tape (CT)
565-KTF350B225K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B225K31NLT00
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF350B225K31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱43.29300₱432.93
50₱33.83640₱1,691.82
100₱30.92430₱3,092.43
500₱26.01264₱13,006.32
1,000₱24.49292₱24,492.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.61550₱67,846.50
6,000₱21.69635₱130,178.10
9,000₱21.23586₱191,122.74
15,000₱20.72554₱310,883.10
21,000₱20.42712₱428,969.52
Manufacturers Standard Package