6.8 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B685K55F0T00

DigiKey Part Number
565-3678-2-ND - Tape & Reel (TR)
565-3678-1-ND - Cut Tape (CT)
565-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B685K55F0T00
Description
CAP CER 6.8UF 100V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B685K55F0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,241
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱201.87000₱201.87
10₱141.49100₱1,414.91
50₱117.37300₱5,868.65
100₱109.92330₱10,992.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱94.58326₱75,666.61
1,600₱91.16063₱145,857.01
2,400₱89.44534₱214,668.82
4,000₱87.54416₱350,176.64
5,600₱86.43268₱484,023.01
Manufacturers Standard Package