0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS251B223K31N0T00

DigiKey Part Number
565-KTS251B223K31N0T00TR-ND - Tape & Reel (TR)
565-KTS251B223K31N0T00CT-ND - Cut Tape (CT)
565-KTS251B223K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS251B223K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS251B223K31N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱42.87600₱428.76
50₱33.52660₱1,676.33
100₱30.64440₱3,064.44
500₱25.76252₱12,881.26
1,000₱24.25352₱24,253.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.38981₱67,169.43
6,000₱21.47711₱128,862.66
9,000₱21.01996₱189,179.64
15,000₱20.51307₱307,696.05
21,000₱20.21680₱424,552.80
Manufacturers Standard Package