
KTS251B333K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B333K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B333K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B333K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B333K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B333K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱42.81600 | ₱428.16 |
| 50 | ₱33.46720 | ₱1,673.36 |
| 100 | ₱30.58490 | ₱3,058.49 |
| 500 | ₱25.71370 | ₱12,856.85 |
| 1,000 | ₱24.20648 | ₱24,206.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.34534 | ₱67,036.02 |
| 6,000 | ₱21.43403 | ₱128,604.18 |
| 9,000 | ₱20.97741 | ₱188,796.69 |
| 15,000 | ₱20.47134 | ₱307,070.10 |
| 21,000 | ₱20.17528 | ₱423,680.88 |

