0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS251B474K43N0T00

DigiKey Part Number
565-KTS251B474K43N0T00TR-ND - Tape & Reel (TR)
565-KTS251B474K43N0T00CT-ND - Cut Tape (CT)
565-KTS251B474K43N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS251B474K43N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS251B474K43N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱91.71000₱91.71
10₱60.56200₱605.62
50₱48.21160₱2,410.58
100₱44.38860₱4,438.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱36.53318₱29,226.54
1,600₱34.78204₱55,651.26
2,400₱33.90504₱81,372.10
4,000₱32.93279₱131,731.16
5,600₱32.36436₱181,240.42
8,000₱31.81764₱254,541.12
Manufacturers Standard Package