
KTS350B225K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B225K31N0T00TR-ND - Tape & Reel (TR) 565-KTS350B225K31N0T00CT-ND - Cut Tape (CT) 565-KTS350B225K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B225K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B225K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱42.99500 | ₱429.95 |
| 50 | ₱33.58620 | ₱1,679.31 |
| 100 | ₱30.69800 | ₱3,069.80 |
| 500 | ₱25.81136 | ₱12,905.68 |
| 1,000 | ₱24.30057 | ₱24,300.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.43407 | ₱67,302.21 |
| 6,000 | ₱21.52038 | ₱129,122.28 |
| 9,000 | ₱21.06250 | ₱189,562.50 |
| 15,000 | ₱20.55495 | ₱308,324.25 |
| 21,000 | ₱20.25814 | ₱425,420.94 |

