
LHDM005451DUFV0E | |
|---|---|
DigiKey Part Number | 565-LHDM005451DUFV0E-ND |
Manufacturer | |
Manufacturer Product Number | LHDM005451DUFV0E |
Description | FIXED IND 620UH 5A 85 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 620 µH Unshielded Toroidal Inductor 5 A 85mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Inductance | Supplier Device Package Vertical, No Base, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.398" Dia x 0.866" W (35.50mm x 22.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱695.54000 | ₱695.54 |
| 10 | ₱571.85900 | ₱5,718.59 |
| 25 | ₱529.09000 | ₱13,227.25 |
| 50 | ₱498.92180 | ₱24,946.09 |
| 132 | ₱459.59068 | ₱60,665.97 |
| 264 | ₱433.46985 | ₱114,436.04 |
| 528 | ₱414.74996 | ₱218,987.98 |

