95 µH Unshielded Toroidal Inductor 5 A 32mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHDM005550ARDV0E

DigiKey Part Number
565-LHDM005550ARDV0E-ND
Manufacturer
Manufacturer Product Number
LHDM005550ARDV0E
Description
FIXED IND 95UH 5A 32 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
95 µH Unshielded Toroidal Inductor 5 A 32mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
32mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Vertical, No Base, 2 PC Pin
Inductance
Supplier Device Package
Vertical, No Base, 2 PC Pin
Tolerance
±20%
Size / Dimension
1.063" Dia x 0.571" W (27.00mm x 14.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱392.43000₱392.43
10₱322.76100₱3,227.61
25₱298.60760₱7,465.19
50₱281.56440₱14,078.22
200₱250.38395₱50,076.79
400₱236.14105₱94,456.42
600₱228.20057₱136,920.34
1,000₱219.68352₱219,683.52
Manufacturers Standard Package