560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV561KB00AAA0

DigiKey Part Number
565-TND20SV561KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV561KB00AAA0
Description
VARISTOR 560V 7.5KA DISC 20MM
Customer Reference
Detailed Description
560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
Chemi-Con
Current - Surge
7.5 kA
Series
Energy
273J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 3/31/2027
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱95.88000₱95.88
10₱70.20900₱702.09
25₱63.74240₱1,593.56
100₱56.67370₱5,667.37
250₱53.30440₱13,326.10
500₱52.78512₱26,392.56
Manufacturers Standard Package