
CED1A221MCB6377 | |
|---|---|
DigiKey Part Number | 4191-CED1A221MCB6377TR-ND - Tape & Reel (TR) 4191-CED1A221MCB6377CT-ND - Cut Tape (CT) 4191-CED1A221MCB6377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1A221MCB6377 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.43600 | ₱164.36 |
| 50 | ₱12.11240 | ₱605.62 |
| 100 | ₱10.72500 | ₱1,072.50 |
| 500 | ₱8.34414 | ₱4,172.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.59084 | ₱7,590.84 |
| 2,000 | ₱6.96378 | ₱13,927.56 |
| 3,000 | ₱6.64737 | ₱19,942.11 |
| 5,000 | ₱6.29455 | ₱31,472.75 |
| 7,000 | ₱6.08703 | ₱42,609.21 |
| 10,000 | ₱5.88652 | ₱58,865.20 |

