EJ1C102MPN1016RF6P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 599
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 474
Unit Price: ₱42.28000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1C102MPN1016RF6P

DigiKey Part Number
4191-EJ1C102MPN1016RF6PCT-ND - Cut Tape (CT)
4191-EJ1C102MPN1016RF6PTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1C102MPN1016RF6P
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3125 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF1C102MP51016EChinsan (Elite)5994191-RF1C102MP51016ECT-ND₱35.73000Parametric Equivalent
860160375032Würth Elektronik474732-9485-1-ND₱42.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱42.88000₱42.88
Tape & Box (TB)
QuantityUnit PriceExt Price
800₱13.55805₱10,846.44
Manufacturers Standard Package