Parametric Equivalent

EV1E471MP50815EF6 | |
|---|---|
DigiKey Part Number | 4191-EV1E471MP50815EF6CT-ND - Cut Tape (CT) 4191-EV1E471MP50815EF6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E471MP50815EF6 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E471Y | Panasonic Industry | 0 | P14417-ND | ₱54.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.61000 | ₱35.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.63643 | ₱10,636.43 |


