
EV1V102MP51220E | |
|---|---|
DigiKey Part Number | 4191-EV1V102MP51220ECT-ND - Cut Tape (CT) 4191-EV1V102MP51220ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V102MP51220E |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.752 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA350ELL102MK20S | Chemi-Con | 417 | 565-EKYA350ELL102MK20S-ND | ₱114.34000 | Parametric Equivalent |
| EKYB350ELL102MK20S | Chemi-Con | 2,643 | 565-EKYB350ELL102MK20S-ND | ₱97.07000 | Parametric Equivalent |
| EKZH350ELL102MK20S | Chemi-Con | 1,151 | 565-3558-ND | ₱120.29000 | Parametric Equivalent |
| EKZM350ELL102MK20S | Chemi-Con | 502 | 565-3578-ND | ₱128.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.51700 | ₱375.17 |
| 50 | ₱28.41720 | ₱1,420.86 |
| 100 | ₱25.53500 | ₱2,553.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.57214 | ₱10,286.07 |
| 1,000 | ₱19.00836 | ₱19,008.36 |
| 1,500 | ₱18.21913 | ₱27,328.69 |
| 2,500 | ₱17.33882 | ₱43,347.05 |
| 3,500 | ₱16.82151 | ₱58,875.29 |
| 5,000 | ₱16.32158 | ₱81,607.90 |

