680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1V681MP51020E

DigiKey Part Number
4191-EY1V681MP51020ECT-ND - Cut Tape (CT)
4191-EY1V681MP51020ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1V681MP51020E
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020575016Würth Elektronik1,980732-8950-1-ND₱39.90000Parametric Equivalent
In-Stock: 788
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱48.83000₱48.83
10₱30.66800₱306.68
50₱23.04580₱1,152.29
100₱20.64000₱2,064.00
Tape & Box (TB)
QuantityUnit PriceExt Price
800₱15.57158₱12,457.26
1,600₱14.41557₱23,064.91
2,400₱13.83198₱33,196.75
4,000₱13.18154₱52,726.16
5,600₱12.79910₱71,674.96
8,000₱12.42965₱99,437.20
Manufacturers Standard Package