
SS1C101MP26307HU | |
|---|---|
DigiKey Part Number | 4191-SS1C101MP26307HUCT-ND - Cut Tape (CT) 4191-SS1C101MP26307HUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS1C101MP26307HU |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 108 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.10900 | ₱41.09 |
| 50 | ₱2.94180 | ₱147.09 |
| 100 | ₱2.55470 | ₱255.47 |
| 500 | ₱1.88892 | ₱944.46 |
| 1,000 | ₱1.67633 | ₱1,676.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.49917 | ₱2,998.34 |
| 4,000 | ₱1.35149 | ₱5,405.96 |
| 6,000 | ₱1.27685 | ₱7,661.10 |
| 10,000 | ₱1.19356 | ₱11,935.60 |
| 14,000 | ₱1.14455 | ₱16,023.70 |
| 20,000 | ₱1.09715 | ₱21,943.00 |
| 24,000 | ₱1.07463 | ₱25,791.12 |
| 48,000 | ₱0.99829 | ₱47,917.92 |
| 50,000 | ₱0.99422 | ₱49,711.00 |

