PL2W271MND3030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: ₱209.35300
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱234.41260
Datasheet

Parametric Equivalent


Rubycon
In Stock: 327
Unit Price: ₱470.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 84
Unit Price: ₱505.58000
Datasheet

Parametric Equivalent


TDK
In Stock: 266
Unit Price: ₱564.53000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱268.53328
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₱546.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 195
Unit Price: ₱711.03000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL2W271MND3030

DigiKey Part Number
4191-PL2W271MND3030-ND
Manufacturer
Manufacturer Product Number
PL2W271MND3030
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.859 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
120₱257.30067₱30,876.08
Manufacturers Standard Package