
RF1V391MP30820E | |
|---|---|
DigiKey Part Number | 4191-RF1V391MP30820ECT-ND - Cut Tape (CT) 4191-RF1V391MP30820ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1V391MP30820E |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.44800 | ₱174.48 |
| 50 | ₱12.89860 | ₱644.93 |
| 100 | ₱11.43360 | ₱1,143.36 |
| 500 | ₱8.91702 | ₱4,458.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.12202 | ₱8,122.02 |
| 2,000 | ₱7.46013 | ₱14,920.26 |
| 3,000 | ₱7.12575 | ₱21,377.25 |
| 5,000 | ₱6.75309 | ₱33,765.45 |
| 7,000 | ₱6.53400 | ₱45,738.00 |
| 10,000 | ₱6.32225 | ₱63,222.50 |

