33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2A330MP508B5ERU

DigiKey Part Number
4191-RF2A330MP508B5ERUCT-ND - Cut Tape (CT)
4191-RF2A330MP508B5ERUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF2A330MP508B5ERU
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
217.2 mA @ 120 Hz
Ripple Current @ High Frequency
724 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱31.56000₱31.56
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱9.33149₱9,331.49
Manufacturers Standard Package