100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1C101MP26311U

DigiKey Part Number
4191-SM1C101MP26311UCT-ND - Cut Tape (CT)
4191-SM1C101MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM1C101MP26311U
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Impedance
1.45 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,147
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.70700₱97.07
50₱7.06260₱353.13
100₱6.20510₱620.51
500₱4.72232₱2,361.16
1,000₱4.25366₱4,253.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.86331₱7,726.62
4,000₱3.53861₱14,154.44
6,000₱3.37460₱20,247.60
10,000₱3.19164₱31,916.40
14,000₱3.08405₱43,176.70
20,000₱2.98012₱59,602.40
Manufacturers Standard Package