
DR040D254P070 | |
|---|---|
DigiKey Part Number | DR040D254P070-ND |
Manufacturer | |
Manufacturer Product Number | DR040D254P070 |
Description | DUAL ROW 0.4MM PITCH 70-PIN CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP 0.4mm Connector 70 0.016" (0.40mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 0.4mm Connector | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 3.500" L x 1.000" W (88.90mm x 25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱594.90000 | ₱594.90 |

