
IPC0130 | |
|---|---|
DigiKey Part Number | IPC0130-ND |
Manufacturer | |
Manufacturer Product Number | IPC0130 |
Description | SOT-666 TO DIP-6 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOT-666 6 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-666 | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 0.300" (25.40mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱249.51000 | ₱249.51 |


