
MPH100IMP40M-G-V-TH | |
|---|---|
DigiKey Part Number | MPH100IMP40M-G-V-TH-ND |
Manufacturer | |
Manufacturer Product Number | MPH100IMP40M-G-V-TH |
Description | 0.1" 40 PIN MACHINE PIN VERTICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Header, 40 Pin | |
For Use With/Related Products | Prototyping Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.23000 | ₱154.23 |

