Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 1 lb (453.592g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC2SW.015 1LB

DigiKey Part Number
315-NC2SW.0151LB-ND
Manufacturer
Manufacturer Product Number
NC2SW.015 1LB
Description
SOLDER WIRE 60/40 TIN/LEAD (SN60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 1 lb (453.592g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.015" (0.38mm)
Melting Point
361°F ~ 370°F (183°C ~ 188°C)
Flux Type
No-Clean
Wire Gauge
-
Process
Leaded
Form
Spool, 1 lb (453.592g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,473.71000₱2,473.71
Manufacturers Standard Package