
NC2SW.015 2OZ | |
|---|---|
DigiKey Part Number | 315-NC2SW.0152OZ-ND |
Manufacturer | |
Manufacturer Product Number | NC2SW.015 2OZ |
Description | SOLDER WIRE 60/40 TIN/LEAD (SN60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F ~ 370°F (183°C ~ 188°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,171.35000 | ₱1,171.35 |
| 5 | ₱1,009.61000 | ₱5,048.05 |
| 10 | ₱946.96400 | ₱9,469.64 |
| 25 | ₱870.07320 | ₱21,751.83 |
| 50 | ₱816.00180 | ₱40,800.09 |
| 100 | ₱765.21150 | ₱76,521.15 |
| 500 | ₱658.73258 | ₱329,366.29 |

