No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Tube, 0.2 oz (5.66g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC2SWLF.015 0.2OZ

DigiKey Part Number
315-NC2SWLF.0150.2OZ-ND
Manufacturer
Manufacturer Product Number
NC2SWLF.015 0.2OZ
Description
LF SOLDER WIRE MINI POCKET PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Tube, 0.2 oz (5.66g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.015" (0.38mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
-
Process
-
Form
Tube, 0.2 oz (5.66g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱500.22000₱500.22
5₱431.14200₱2,155.71
10₱404.34500₱4,043.45
25₱371.54440₱9,288.61
50₱348.51040₱17,425.52
100₱326.87000₱32,687.00
500₱281.56788₱140,783.94
1,000₱263.98158₱263,981.58
Manufacturers Standard Package