No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC2SWLF.015 2OZ

DigiKey Part Number
315-NC2SWLF.0152OZ-ND
Manufacturer
Manufacturer Product Number
NC2SWLF.015 2OZ
Description
LF SOLDER WIRE 99.3/0.7 TIN/COPP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.015" (0.38mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
-
Process
-
Form
Spool, 2 oz (56.70g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,011.16000₱1,011.16
Manufacturers Standard Package