
SMDC-16G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDC-16G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-16G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 16 | |
Outer Diameter | 0.065" (1.65mm) | |
Inner Diameter | 0.047" (1.19mm) | |
Color | Black | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,995.49000 | ₱5,995.49 |
| 5 | ₱5,440.72600 | ₱27,203.63 |
| 10 | ₱5,217.95000 | ₱52,179.50 |
| 25 | ₱4,937.38560 | ₱123,434.64 |
| 50 | ₱4,790.05900 | ₱239,502.95 |

