
127-0701-641 | |
|---|---|
DigiKey Part Number | 24-127-0701-641-ND |
Manufacturer | |
Manufacturer Product Number | 127-0701-641 |
Description | SMP COMPRESSION CONNECTOR, STRIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 127-0701-641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | - | |
Shield Termination | Compression | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,570.33000 | ₱1,570.33 |
| 10 | ₱1,334.45600 | ₱13,344.56 |
| 25 | ₱1,250.90720 | ₱31,272.68 |
| 50 | ₱1,191.22620 | ₱59,561.31 |
| 100 | ₱1,134.40960 | ₱113,440.96 |
| 250 | ₱1,063.46532 | ₱265,866.33 |
| 500 | ₱1,012.77518 | ₱506,387.59 |

