
131-8701-206 | |
|---|---|
DigiKey Part Number | J817-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-206 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8701-206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱305.49000 | ₱305.49 |
| 10 | ₱259.51900 | ₱2,595.19 |
| 25 | ₱243.25000 | ₱6,081.25 |
| 50 | ₱231.63760 | ₱11,581.88 |
| 100 | ₱220.57920 | ₱22,057.92 |
| 250 | ₱206.76712 | ₱51,691.78 |
| 500 | ₱196.90208 | ₱98,451.04 |
| 1,000 | ₱187.51044 | ₱187,510.44 |
| 2,500 | ₱175.78422 | ₱439,460.55 |

