
131-8701-211 | |
|---|---|
DigiKey Part Number | 131-8701-211-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-211 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8701-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱534.83760 | ₱133,709.40 |

