
131-8701-256 | |
|---|---|
DigiKey Part Number | J10517-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-256 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8701-256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.21000 | ₱210.21 |
| 10 | ₱178.41200 | ₱1,784.12 |
| 25 | ₱167.24040 | ₱4,181.01 |
| 50 | ₱159.24860 | ₱7,962.43 |
| 100 | ₱151.63810 | ₱15,163.81 |
| 250 | ₱142.14108 | ₱35,535.27 |
| 500 | ₱135.35596 | ₱67,677.98 |
| 1,000 | ₱128.89836 | ₱128,898.36 |
| 2,500 | ₱120.83624 | ₱302,090.60 |

