



131-8701-306 | |
|---|---|
DigiKey Part Number | J10519-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-306 |
Description | CONN MINI SMB JACK R/A 75OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8701-306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱422.21000 | ₱422.21 |
| 10 | ₱358.72900 | ₱3,587.29 |
| 25 | ₱336.21920 | ₱8,405.48 |
| 50 | ₱320.16460 | ₱16,008.23 |
| 100 | ₱304.88410 | ₱30,488.41 |
| 250 | ₱285.79952 | ₱71,449.88 |
| 500 | ₱272.16612 | ₱136,083.06 |
| 1,000 | ₱259.18780 | ₱259,187.80 |

