SMB, Mini Connector Jack, Male Pin 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-8701-871

DigiKey Part Number
J10601-ND
Manufacturer
Manufacturer Product Number
131-8701-871
Description
JACK ASSY,END LAUNCH BULKHEAD,75
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,728.14000₱1,728.14
10₱1,468.92000₱14,689.20
25₱1,376.96280₱34,424.07
50₱1,311.25520₱65,562.76
100₱1,248.71590₱124,871.59
250₱1,170.62436₱292,656.09
500₱1,120.28438₱560,142.19
Manufacturers Standard Package