



415-0073-MM150 | |
|---|---|
DigiKey Part Number | J10365-ND |
Manufacturer | |
Manufacturer Product Number | 415-0073-MM150 |
Description | COAX CBL SMA TO MMCX 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,363.10000 | ₱1,363.10 |
| 10 | ₱1,158.66400 | ₱11,586.64 |
| 25 | ₱1,086.09680 | ₱27,152.42 |
| 50 | ₱1,034.26440 | ₱51,713.22 |
| 100 | ₱984.93320 | ₱98,493.32 |
| 250 | ₱923.33228 | ₱230,833.07 |
| 500 | ₱879.31888 | ₱439,659.44 |

