Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0094-150

DigiKey Part Number
J963-ND
Manufacturer
Manufacturer Product Number
415-0094-150
Description
COAX CBL U.FL TO RP-SMA 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to RP-SMA
Frequency - Max
6 GHz
1st Connector
RP-SMA Plug
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱450.90070₱45,090.07
Alternate Length
COAX CBL U.FL TO RP-SMA 9.8"
In-Stock: 119
Unit Price: ₱652.67000